Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers high voltage diode 255In Stock
100Expected 15/6/2026
Min.: 1
Mult.: 1

Screw Mount ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2 V 240 A 15 uA 42 ns + 150 C STTH6110TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 147In Stock
Min.: 1
Mult.: 1

Screw Mount ISOTOP 400 V 30 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 1.45 V 350 A 15 uA 24 ns + 150 C STTH61R04TV Tube
STMicroelectronics Rectifiers 1200 V, 75 A Ultrafast Boost Diode 1,143In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 75 A Ultra Fast Recovery Rectifiers Single 3.2 V 370 A 50 uA 40 ns + 175 C STTH75S12 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 7,792In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High Effecientcy Rectifier 5,633In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 6,869In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Ultrafast Recovery Hi Vltg Diode 2,924In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 10,876In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8 Amp 600 Volt 3,414In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers high voltage diode 161In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube
STMicroelectronics Rectifiers high voltage diode 160In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Anti-Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube
STMicroelectronics STTH60400SA1
STMicroelectronics Rectifiers Rad-Hard 60 A - 400 V Ultrafast Rectifier in SMD1 package - Engineering model 15In Stock
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers STTH60400HR
STMicroelectronics Rectifiers Field Effect Rectifier 4,663In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT 5x6 50 V 25 A Standard Recovery Rectifier Single 480 mV 80 A 250 uA - 65 C + 175 C FERD15S50 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 2,000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAB-3 100 V 20 A Standard Recovery Rectifier Single 640 mV 250 A 140 uA + 175 C FERD20H100S Tube
STMicroelectronics Rectifiers RECTIFIER 2,134In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB 100 V 20 A Standard Recovery Rectifier Single 415 mV 250 A 140 uA - 65 C + 175 C FERD20H100S Tube

STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 2,527In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 480 mV 140 A 970 uA + 150 C FERD20L60C Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 806In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 60 V, 30 A dual Low Vf Field-Effect Rectifier Diode (FERD) 611In Stock
2,000Expected 24/6/2026
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 60 V 30 A Standard Recovery Rectifier Dual Common Cathode 490 mV 250 A 820 uA + 150 C FERD30L60C Tube

STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 519In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 200 C FERD30M45C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ST advancd rectifier 45V 0.35Vf +175 1,539In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 45 V 15 A Fast Recovery Rectifiers Dual Common Cathode 420 mV 250 A 600 uA + 175 C FERD30M45C Tube
STMicroelectronics Rectifiers RECTIFIER 347In Stock
2,000Expected 9/11/2026
Min.: 1
Mult.: 1

Through Hole TO-220-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Tube

STMicroelectronics Rectifiers Field Effect Rectifier 316In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 500 mV 275 A 25 mA - 65 C + 175 C FERD40M45C Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Field Effect Rectifier 949In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 45 V 40 A Standard Recovery Rectifier Dual 460 mV 275 A 50 mA - 65 C + 175 C FERD40U45C Reel, Cut Tape, MouseReel


STMicroelectronics Rectifiers Automotive, 100 V - 2 x 30 A Field Effect Rectifier 892In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 V 60 A Standard Recovery Rectifier Dual Common Cathode 920 mV 290 A 60 uA - 40 C + 175 C FERD60H100C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers High voltage rectifier for bridge applications 1,076In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA + 175 C STBR3012 Tube