Microchip / Microsemi Rectifiers

Results: 967
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT
2,569On Order
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 600 V 1 A Standard Recovery Rectifier Single 1.6 V 30 A 500 nA 250 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A High Voltage Rectifier THT
1,025On Order
Min.: 1
Mult.: 1
No
Through Hole Package-A-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 200V 1A UFR,FRR THT
1,311Expected 20/4/2026
Min.: 1
Mult.: 1
No
Through Hole 200 V 1 A Fast Recovery Rectifiers Single 600 mV 15 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3A UFR,FRR THT
1,716On Order
Min.: 1
Mult.: 1
No
Through Hole 400 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 150 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 660V 3A UFR,FRR THT
466Expected 6/4/2026
Min.: 1
Mult.: 1
No
Through Hole 600 V 3 A Fast Recovery Rectifiers Single 1.5 V 80 A 1 uA 400 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3A Std Rectifier THT
1,494On Order
Min.: 1
Mult.: 1
No
Through Hole Package-B-2 400 V 9 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 440V 3A Std Rectifier SQ SMT
533Expected 20/4/2026
Min.: 1
Mult.: 1
No
SMD/SMT B-SQ-MELF-2 Bulk
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier SQ SMT
209On Order
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 200 V 1 A Standard Recovery Rectifier 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier THT
341Expected 30/3/2026
Min.: 1
Mult.: 1
No
Through Hole 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT
1,133Expected 25/5/2026
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 600 V 500 mA Fast Recovery Rectifiers Single 800 mV 25 A 500 nA 250 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 100V 1A UFR,FRR SQ SMT
684On Order
Min.: 1
Mult.: 1
No
SMD/SMT Package-A-2 100 V 2.5 A Fast Recovery Rectifiers Single 875 mV 35 A 1 A 25 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 60V 3A UFR,FRR THT
245Expected 23/3/2026
Min.: 1
Mult.: 1
No
Through Hole B-Package-2 6 A Bulk
Microchip / Microsemi Rectifiers 110V 3A UFR,FRR SQ SMT
928Expected 23/3/2026
Min.: 1
Mult.: 1
No
SMD/SMT 100 V 6 A Fast Recovery Rectifiers Single 875 mV 125 A 5 uA 30 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers A-Body
34Expected 25/5/2026
Min.: 1
Mult.: 1

Through Hole 1 kV 1 A 1.2 V 25 A 500 nA 500 ns - 65 C + 175 C'
Microchip / Microsemi JANTX1N5816
Microchip / Microsemi Rectifiers 150V 20A Stud Mount UFR,FRR
84Expected 6/4/2026
Min.: 1
Mult.: 1
No
Stud Mount DO-203AA 150 V 20 A Fast Recovery Rectifiers Single 950 mV 400 A 10 uA 35 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode SQ SMT
26On Order
Min.: 1
Mult.: 1
No
B-MELF 200 mA Bulk
Microchip / Microsemi Rectifiers 400V 1A Std Rectifier SQ SMT
107Expected 18/5/2026
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 400 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk
Microchip / Microsemi Rectifiers 800V 1A UFR,FRR SQ SMT
85Expected 30/3/2026
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 800 V 1 A Fast Recovery Rectifiers Single 1.6 V 25 A 500 nA 300 ns - 65 C + 175 C Bulk
Microchip / Microsemi Rectifiers 600V 1A UFR,FRR THT
142Expected 25/5/2026
Min.: 1
Mult.: 1
No
Through Hole A-Package-2 Bulk
Microchip / Microsemi Rectifiers 800V 22A Reverse Std Rectifier Non-Stocked Lead-Time 45 Weeks
Min.: 100
Mult.: 1

Stud Mount DO-203AA-2 800 V 240 A Standard Recovery Rectifier Single 2.3 V 12 A 5 uA - 65 C + 150 C Tray
Microchip / Microsemi Rectifiers A-Body Non-Stocked Lead-Time 35 Weeks
Min.: 68
Mult.: 1

Through Hole 1 kV 1 A 1.2 V 25 A 500 nA 500 ns - 65 C + 175 C'
Microchip / Microsemi Rectifiers 440V 3A Std Rectifier THT TR Non-Stocked Lead-Time 10 Weeks
Min.: 126
Mult.: 1
No
Through Hole B-SQ-MELF-2 400 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C
Microchip / Microsemi Rectifiers 660V 3A Std Rectifier THT TR Non-Stocked Lead-Time 10 Weeks
Min.: 148
Mult.: 1
No
Through Hole B-SQ-MELF-2 600 V 5 A Standard Recovery Rectifier Single 1.2 V 100 A 1 uA 2 us - 65 C + 175 C
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier THT TR Non-Stocked Lead-Time 10 Weeks
Min.: 169
Mult.: 1
No
Through Hole A-Package-2 200 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C
Microchip / Microsemi Rectifiers 200V 1A Std Rectifier SQ SMT Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
No
SMD/SMT D-5A-2 200 V 1 A Standard Recovery Rectifier Single 1.3 V 30 A 500 nA 2 us - 65 C + 200 C Bulk