Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,878
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 34,257In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1200V 8A TO-220 HexFred 14,726In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 2.6 V 130 A 310 nA 28 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 15A TO-220 Fred Pt 44,564In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 15 A Fast Recovery Rectifiers Single 1.05 V 200 A 10 uA 22 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13,192In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13,739In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AD 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30G Reel, Cut Tape
Vishay Semiconductors Rectifiers 1500 Volt 3.0 Amp Glass Passivated 8,824In Stock
Min.: 1
Mult.: 1
: 1,400

Through Hole DO-201AD 1.5 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 20 us - 65 C + 175 C Reel, Cut Tape
IXYS Rectifiers DIODE Id2x60 BVdass600 790In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 60 A Fast Recovery Rectifiers Dual Parallel 1.5 V 550 A 200 uA 35 ns - 40 C + 150 C DSEI2X61-06 Tube
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 24,314In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.35 V 50 A 5 uA 40 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM 23,271In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1.4A 200V 174,608In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMF-2 200 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07D Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 600V 15A TO-220 Fred Pt 15,855In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 990 mV 250 A 100 nA 60 ns - 65 C + 175 C FRED Pt Tube
Microchip Technology Rectifiers FRED DQ 1200 V 60 A Dual Parallel SOT-227 1,021In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 60 A Fast Recovery Rectifiers Dual Parallel 3.1 V 540 A 100 uA 265 ns - 55 C + 175 C Tube

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9,608In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
onsemi Rectifiers 1.0a Rectifier UF Recovery 200,336In Stock
Min.: 1
Mult.: 1
Max.: 720
: 7,500

SMD/SMT DO-214AC 50 V 1 A Ultra Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 1A High Effic Rectifier 138,427In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT SOD-123FA 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1MFA Reel, Cut Tape, MouseReel
IXYS Rectifiers 180 Amps 600V 661In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 600 V 90 A Fast Recovery Rectifiers Dual Parallel 1.39 V 1 kA 1 mA 35 ns - 40 C + 150 C DSEPxx Tube
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 26,195In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 15,049In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 2 uA 20 us - 55 C + 140 C Ammo Pack
Vishay Semiconductors Rectifiers 2400 Volt 350mA 10 Amp IFSM 32,709In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 2.4 kV 350 mA Standard Recovery Rectifier Single 3.6 V 10 A 5 uA 5 us - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1 Amp 600 Volt 30 Amp IFSM 20,833In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 600 V 1 A Ultra Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 30 ns - 55 C + 175 C BYV26x Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.5 Amp 100 Volt 90 Amp IFSM 9,836In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 100 V 3.5 A Ultra Fast Recovery Rectifiers Single 1.1 V 90 A 100 uA 30 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 75A 600V Single Diode 6,779In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 75 A Fast Recovery Rectifiers Single 1.6 V 565 A 25 uA 44 ns - 55 C + 175 C VS-E5PX7506LHN3 Tube
Vishay Semiconductors Rectifiers 200 Volt 6.0 Amp 37,612In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252AA-3 200 V 6 A Fast Recovery Rectifiers Dual 1.2 V 50 A 5 uA 19 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V 2A UltraFast 55,970In Stock
Min.: 1
Mult.: 1
Max.: 160

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk
Vishay Semiconductors Rectifiers RECT 600V 3A SM STD RCOVR 13,705In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT DFN-3820A 600 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE30NJ Reel, Cut Tape