Rectifiers

 Rectifiers
Rectifiers are in stock with same-day shipping at Mouser from industry-leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers, including Diodes Incorporated, Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more.
More...

Please view our large selection of rectifiers below.
Results: 20,896
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3A, 400V, SMC, STD GPP, SM RECT 1,195In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT DO-214AB-2 400 V 3 A Glass Passivated Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 175 C S3G Reel, Cut Tape

Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 8,826In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 20 A Standard Recovery Rectifier Single Cathode Dual Anode 1.1 V 300 A 100 uA - 40 C + 150 C Tube
Vishay Semiconductors Rectifiers 1A, 200V, 25NS, SMA, UF RECT, SMD 1,431In Stock
Min.: 1
Mult.: 1
: 1,800

SMD/SMT DO-214AC-2 200 V 1 A Ultra Fast Rectifier Single 900 mV 50 A 1 uA 25 ns - 55 C + 175 C Reel, Cut Tape
Vishay Rectifiers RECT 800V 8A SM GLASS 1,225In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-214AB-2 800 V 8 A Glass Passivated Rectifier Single 970 mV 450 A 10 uA 3.4 us - 55 C + 150 C Reel, Cut Tape
onsemi Rectifiers REC SMB SPECIAL ULTFST 9,569In Stock
Min.: 1
Mult.: 1
Max.: 957
: 2,500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape
Vishay Rectifiers Freds - D2PAK 648In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Rectifiers RECT 200V 16A SM ULTRA FST 300In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT TO-263AB-3 200 V 8 A Ultrafast Rectifier Single 975 mV 125 A 5 uA 35 ns - 65 C + 150 C Reel, Cut Tape
Infineon Technologies Rectifiers THYR / DIODE MODULE DK 13In Stock
Min.: 1
Mult.: 1

Screw Mount Non-standard 1.6 kV 600 A Dual 1.32 V 22 kA 40 mA - 40 C + 150 C Tray
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 858In Stock
5,000Expected 17/2/2027
Min.: 1
Mult.: 1
Max.: 586
: 5,000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - SMPC 1,088In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SMPC (TO-277A-3) 600 V 8 A Hyper Fast Rectifier Common Cathode 1.36 V 90 A 5 uA 33 ns - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers Freds - POWIRTAB 36In Stock
375Expected 16/10/2026
Min.: 1
Mult.: 1

Screw Mount PowerTab 600 V 150 A Single 1.27 V 1.2 kA 8 uA 50 ns - 55 C + 175 C Ultrafast Soft Recovery Diode Tube
Vishay Semiconductors Rectifiers R3T2 600V 11,695In Stock
Min.: 1
Mult.: 1
: 6,000
SMD/SMT FlatPAK-5x6-8 600 V 3 A Standard Recovery Rectifier Common Cathode 970 mV 40 A 10 uA 1.5 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM GLASS 12,597In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT DO-221AC 400 V 3 A Standard Recovery Rectifier Single 1.1 V 50 A 10 uA 2.7 us - 55 C + 175 C S3AFG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 10A SM STD RCOVR 3,970In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SMPD 2L 400 V 10 A Standard Recovery Rectifier Single 1.15 V 110 A 15 uA 3 us - 55 C + 175 C SE10DTG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 20A SM STD RCOVR 1,950In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SMPD 2L 400 V 20 A Standard Recovery Rectifier Single 1 V 200 A 5 uA 330 ns - 55 C + 175 C SE20DTLG Reel, Cut Tape
Vishay Semiconductors Rectifiers 4000 Volt 0.25A 15A IFSM Trim Leads 34,148In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-204AL 4 kV 250 mA Standard Recovery Rectifier Single 3 V 15 A 5 uA 2 us - 65 C + 175 C Ammo Pack
ROHM Semiconductor Rectifiers 500V Vr 1A Io Rectifying Diode 145,178In Stock
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOD-128-2 400 V 1 A Rectifying Diode Single 1.1 V 30 A 10 uA + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 200 Volt 44,077In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 200 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 6 us - 55 C + 175 C 1N5624 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.5 Amp 200 Volt 50 Amp IFSM 28,719In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 200 V 1.5 A Standard Recovery Rectifier Single 1.1 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 8A If; 1200V Vr TO-252AA (DPAK) 29,820In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TO-252AA-3 1.2 kV 8 A Fast Recovery Rectifiers Single 1.3 V 150 A 100 uA 80 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 30A 1200V 10,049In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.5 V 60 A 50 uA 32 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 8A, 800V, STD RECT, SMC 12,426In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT SMC-4 800 V 8 A Standard Recovery Rectifier Single 950 mV 220 A 10 uA 3.6 us - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 3A SM STD RCOVR 13,750In Stock
Min.: 1
Mult.: 1
: 14,000

SMD/SMT DFN-3820A 400 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE30NG Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13,810In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 12A SM STD RCOVR 1,938In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SMPD 2L 600 V 12 A Standard Recovery Rectifier Single 1 V 165 A 5 uA 300 ns - 55 C + 175 C SE12DTLJ Reel, Cut Tape