MBS-1 Bridge Rectifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Micro Commercial Components (MCC) Bridge Rectifiers 100Vr 70Vrms 100V 35A 1.0V 13pF 5,263In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MBS-1 500 mA 100 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.2 mm 2.7 mm MB1S Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bridge Rectifiers 400V 280Vrms 35A 1.0V 13pF 13,140In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MBS-1 500 mA 400 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.2 mm 2.7 mm MB4S Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bridge Rectifiers 600Vr 420Vrms 35A 1.0V 13pF 797In Stock
24,000On Order
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MBS-1 500 mA 600 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.2 mm 2.7 mm MB6S Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bridge Rectifiers 100Vr 70Vrms 100V 35A 1.0V 13pF 3,110In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MBS-1 500 mA 200 V 1 V 35 A - 55 C + 150 C 4.95 mm 4.2 mm 2.7 mm MB2S Reel, Cut Tape, MouseReel