2 A Bridge Rectifiers

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Panjit Bridge Rectifiers GENERAL PURPOSE RECTIFIER 1000V 2A DXK NEW 4,689In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DXK-4 2 A 1 kV 1.05 V 75 A - 55 C + 150 C DXK Tube
Comchip Technology Bridge Rectifiers 2A 800V 4,910In Stock
Min.: 1
Mult.: 1
: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 800 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP208 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 1000V 6,109In Stock
Min.: 1
Mult.: 1
: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 100V Schottky Bridge 21,919In Stock
Min.: 1
Mult.: 1
: 2,500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 100 V 850 mV 50 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm CDBHD2100 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 40V Schottky Bridge 17,212In Stock
Min.: 1
Mult.: 1
: 2,500

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 2 A 40 V 500 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHD240 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DF GPP 2A 1000V Rect. Bridge Diode 7,965In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF210 Tube
Comchip Technology Bridge Rectifiers VR=200V, IO=2A 15,878In Stock
Min.: 1
Mult.: 1
: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 200 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF202 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers MBS-2, VR=100V IO=2A 14,285In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 100 V 850 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM2100L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=30V, IO=2A 1,118In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 30 V 550 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM230L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 349In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad MBS-2-4 2 A 50 V 700 mV 50 A - 55 C + 125 C 4.9 mm 4.2 mm 2.7 mm CDBHM250L Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 50V 690In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 2A, 600V Bridge Rectifier,
1,030In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad TBS 2 A 600 V 1.1 V 75 A - 55 C + 150 C 7.4 mm 6.7 mm 1.5 mm TBS20J Reel, Cut Tape
Shindengen Bridge Rectifiers VRM=600 IFSM=40 126In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin S-2VB 2 A 600 V 1.05 V 40 A + 150 C 13 mm 13 mm 7.5 mm Tray
Micro Commercial Components (MCC) Bridge Rectifiers SNGL Phase 800V 2A
2,745In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pad 2 A 800 V 1.1 V 50 A + 150 C 10.6 mm 4.1 mm 14.73 mm KBP208G Bulk
Comchip Technology Bridge Rectifiers VR=800V, IO=2A 223In Stock
Min.: 1
Mult.: 1
: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF208 Reel, Cut Tape
Comchip Technology Bridge Rectifiers VR=800V, IO=2A 838In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFS-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF208 Tube
Comchip Technology Bridge Rectifiers RECTIFIER BRIDGE GPP 1000V 2A ABS/LBF 3,766In Stock
Min.: 1
Mult.: 1
: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 1 V 55 A - 55 C + 150 C 5.2 mm 4.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Bridge Rectifiers SNGL Phase 600V 2A
4,091In Stock
Min.: 1
Mult.: 1
Single Phase Bridge SMD/SMT Solder Pad 2 A 600 V 1.1 V 50 A + 150 C 10.6 mm 4.1 mm 14.73 mm KBP206G Bulk
Comchip Technology Bridge Rectifiers 2A 600V 3,555In Stock
Min.: 1
Mult.: 1
: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 600 V 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP206 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 800V 399In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBP-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 15.24 mm 5.08 mm 11.68 mm Bulk
Rectron Bridge Rectifiers 2A 800V 1,071In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder RC-2 2 A 800 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers 2A 100V 731In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder RC-2 2 A 100 V 1.1 V 50 A - 55 C + 150 C 10 mm 10 mm 7.4 mm RC20 Bulk
Rectron Bridge Rectifiers Lead Frame 2A 1000V 1,402In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-2M 2 A 1 kV 1.1 V 50 A - 55 C + 150 C 20 mm 3.5 mm 11 mm RS20 Tube
Rectron Bridge Rectifiers Lead Frame 2A 600V 289In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-2M 2 A 600 V 1.1 V 50 A - 55 C + 150 C 20 mm 3.5 mm 11 mm RS20 Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (2A/1000V,Trr:250ns) 4,984In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube