Bridge Rectifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
STMicroelectronics Bridge Rectifiers Automotive 600V, 120A Ultrafast Bridge Module 248In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT SMD/SMT ECOPACK2-9 60 A 600 V 1.45 V 400 A - 40 C + 175 C 22.5 mm 20.5 mm 5.6 mm AEC-Q100 Reel, Cut Tape
STMicroelectronics Bridge Rectifiers Automotive high voltage rectifier for bridge applications 1,660In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT SMD/SMT HU3PAK-9 45 A 1.2 kV 1.05 V 300 A - 40 C + 175 C 14 mm 11.8 mm 3.5 mm AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Bridge Rectifiers Automotive 800 V, 30 A Bridge Rectifier Diode 1,403In Stock
Min.: 1
Mult.: 1
: 1,000

AEC-Q101 Reel, Cut Tape
STMicroelectronics Bridge Rectifiers Automotive 800 V, 60 A Bridge Rectifier diode 317In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DO-247-2 60 A 800 V 1 V 500 A - 40 C + 175 C 15.6 mm 5 mm 20 mm STBR6008-Y AEC-Q101 Tube
STMicroelectronics Bridge Rectifiers Automotive 800 V, 30 A Bridge Rectifier Diode Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DO-247-2 30 A 800 V 1 V 350 A - 40 C + 175 C 15.6 mm 5 mm 20 mm STBR3008-Y AEC-Q101 Tube
STMicroelectronics STBR1508B2Y-TR
STMicroelectronics Bridge Rectifiers Automotive 800 V, 15 A bridge rectifier diode Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,500

AEC-Q101 Reel, Cut Tape
STMicroelectronics Bridge Rectifiers 60 A 1200 V thyristor controlled half bridge in ACEPACK SMIT module Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 200

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Bridge Rectifiers 60 A 1200 V half-controlled bridge rectifier in ACEPACK SMIT module Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 200

AEC-Q101 Reel, Cut Tape, MouseReel