Micro Commercial Components (MCC) Bridge Rectifiers

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Micro Commercial Components (MCC) Bridge Rectifiers 15A 800V 5,213In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 800 V 1.05 V 240 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm GBJ1508 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A 600V 1,849In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ-4 25 A 600 V 1.05 V 350 A - 55 C + 150 C 30.3 mm 4.8 mm 20.3 mm GBJ2506 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 1000V 9,783In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1-4 1 A 1 kV 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB107 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 10A GLASS PASSIVATED BRIDGE RECTIFIER 3,770In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-4 10 A 1 kV 1 V 170 A - 55 C + 150 C 25.2 mm 15.3 mm 4.8 mm KBJ1010G Bulk


Micro Commercial Components (MCC) Bridge Rectifiers 1,488In Stock
Min.: 1
Mult.: 1

GBJ15L06 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 600V 11,909In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 600 V 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB105 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 4A SINGLE PHASE GLASS PASSIVATED BRIDGE 3,280In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 600 V 900 mV 150 A - 55 C + 150 C 22.3 mm 18.8 mm 3.6 mm GBU4JL Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A SINGLE PHASE GLASS PASSIVATED BRIDGE 2,142In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 25 A 800 V 1 V 300 A - 55 C + 150 C 22.3 mm 18.8 mm 3.6 mm GBU2508 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 50A Glass Passivated Single Phase Bridge Rectifier 50 to 1000V 192In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 50 A 1 kV 1.1 V 500 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC5010L Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A SINGLE PHASE BRIDGE 335In Stock
Min.: 1
Mult.: 1

MB2510 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 35A SINGLE PHASE BRIDGE RECTIFIER 58In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin MP-50W-4 35 A 800 V 1.1 V 400 A - 55 C + 150 C 28.7 mm 28.7 mm 11.23 mm MP358W Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 35A 1 PHASE BRIDGE 49In Stock
Min.: 1
Mult.: 1

MB3510 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers RECT BRIDGE 50A 1000V TAB 250In Stock
Min.: 1
Mult.: 1

SMD/SMT Solder Pad MP-50-4 MP5010 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1A SINGLE PHASE GLASS PASSIVATED BRIDGE RECTIFIER 1,488In Stock
Min.: 1
Mult.: 1
: 1,500

SDB107L Reel, Cut Tape
Micro Commercial Components (MCC) Bridge Rectifiers 800Vr 560Vrms 800V 15A 220A 1.05Vf 5uA 1,005In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin JA-4 15 A 800 V 1.05 V 220 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm GBJA1508 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 10A GLASS PASSIVATED BRIDGE RECTIFIER 854In Stock
Min.: 1
Mult.: 1

KBJ1006G Bulk
Micro Commercial Components (MCC) Bridge Rectifiers SNGL Phase 600V 2A 4,100In Stock
Min.: 1
Mult.: 1
Single Phase Bridge SMD/SMT Solder Pad 2 A 600 V 1.1 V 50 A + 150 C 10.6 mm 4.1 mm 14.73 mm KBP206G Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A 1 PHASE BRIDGE 335In Stock
Min.: 1
Mult.: 1

MB256 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 2A, 600V Bridge Rectifier, 4,030In Stock
Min.: 1
Mult.: 1
: 3,000

Single Phase Bridge SMD/SMT Solder Pad TBS 2 A 600 V 1.1 V 75 A - 55 C + 150 C 7.4 mm 6.7 mm 1.5 mm TBS20J Reel, Cut Tape
Micro Commercial Components (MCC) Bridge Rectifiers 10A 50Vr 35Vrms 50V 150Amp 1.1Vf 22In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pin PB-6-4 10 A 1 kV 1.1 V 150 A - 55 C + 150 C 15.71 mm 15.71 mm 6.86 mm BR1010 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 6A 1000V 31In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad GBU 1 kV 1 V 175 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm GBU6M Bulk
Micro Commercial Components (MCC) Bridge Rectifiers SNGL Phase 800V 2A 2,746In Stock
Min.: 1
Mult.: 1
Single Phase Bridge Through Hole Solder Pad 2 A 800 V 1.1 V 50 A + 150 C 10.6 mm 4.1 mm 14.73 mm KBP208G Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 25A SINGLE PHASE BRIDGE 200In Stock
Min.: 1
Mult.: 1

MB258 Bulk


Micro Commercial Components (MCC) Bridge Rectifiers 35A GLASs PASSIVATED BRIDGE 1,304In Stock
Min.: 1
Mult.: 1

GBJ3508L Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 3A GLASS PASSIVATED BRIDGE RECTIFIER 3,619In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBP-4 3 A 800 V 1.1 V 80 A - 55 C + 150 C 14.75 mm 10.6 mm 4.1 mm KBP308G Bulk