1.6 mm Zener Diodes

Results: 793
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Qualification Packaging Series
onsemi Zener Diodes ZEN REG 0.5W 12V 43,820In Stock
Min.: 1
Mult.: 1
Max.: 1,550
: 3,000

12 V SMD/SMT SOD-123-2 500 mW 5 % 1 uA 30 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes 18V 500mW 57,574In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

18 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 45 Ohms - 55 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel MMSZ18E
onsemi Zener Diodes ZEN REG 0.5W 24V 46,558In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

24 V SMD/SMT SOD-123-2 500 mW 5 % 10 nA - 55 C + 150 C Single 50 uA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ4709
onsemi Zener Diodes ZEN REG 0.5W 6.2V 47,392In Stock
Min.: 1
Mult.: 1
Max.: 1,550
: 3,000

6.2 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 7 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
ROHM Semiconductor Zener Diodes 6.2V 4,930In Stock
Min.: 1
Mult.: 1
: 3,000

6.2 V SMD/SMT SOT-25-5 200 mW 3 uA 60 Ohms + 150 C Dual Common Anode 5 mA Reel, Cut Tape, MouseReel FTZU6.2
onsemi Zener Diodes ZEN SOD123 REG 0.5W 30V 130,367In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

15 V SMD/SMT SOD-123-2 500 mW 2 % 100 nA 16 Ohms - 55 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel MMSZ52
onsemi Zener Diodes ZEN 500MW SPCL 32,697In Stock
Min.: 1
Mult.: 1
: 3,000

27 V SMD/SMT SOD-123-2 500 mW 5 % 50 nA 80 Ohms - 55 C + 150 C Single 2 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ27
onsemi Zener Diodes ZEN REG 0.5W 33V 34,109In Stock
Min.: 1
Mult.: 1
Max.: 1,550
: 3,000

33 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 58 Ohms - 55 C + 150 C Single 3.8 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
Vishay Semiconductors Zener Diodes 5.6 Volt 0.5 Watt 5% 28,815In Stock
Min.: 1
Mult.: 1
: 10,000

5.6 V SMD/SMT SOD-80 500 mW 5 % 5 uA 11 Ohms - 65 C + 175 C Single 20 mA Reel, Cut Tape, MouseReel
onsemi Zener Diodes ZEN REG 0.5W 4.7V 94,553In Stock
Min.: 1
Mult.: 1
Max.: 1,550
: 3,000

4.7 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 19 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 6.0V 173,899In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

6 V SMD/SMT SOD-123-2 500 mW 5 % 5 uA 7 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 14V 60,750In Stock
Min.: 1
Mult.: 1
Max.: 1,550
: 3,000

14 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 15 Ohms - 55 C + 150 C Single 9 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZEN REG 0.5W 20V 62,067In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

20 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 25 Ohms - 55 C + 150 C Single 6.2 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes 15V 500mW 66,957In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

15 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 16 Ohms - 55 C + 150 C Single 8.5 mA Reel, Cut Tape, MouseReel MMSZ5245E
onsemi Zener Diodes 30V 500mW 95,853In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

30 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 49 Ohms - 55 C + 150 C Single 4.2 mA Reel, Cut Tape, MouseReel MMSZ5256E
onsemi Zener Diodes ZENER REGULATOR 50,519In Stock
Min.: 1
Mult.: 1
Max.: 1,550
: 3,000

16 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 17 Ohms - 55 C + 150 C Single 7.8 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
onsemi Zener Diodes ZENER REGULATR DIODE 28,921In Stock
Min.: 1
Mult.: 1
Max.: 1,300
: 3,000

18 V SMD/SMT SOD-123-2 500 mW 5 % 100 nA 21 Ohms - 55 C + 150 C Single 7 mA AEC-Q100 Reel, Cut Tape, MouseReel MMSZ5248E
Nexperia Zener Diodes BZT52H-B24/SOD123F/SOD2 261In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

24 V SMD/SMT SOD-123F-2 830 mW 2 % 50 nA 30 Ohms - 65 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel BZT52H
Nexperia Zener Diodes NZH18C/SOD123F/SOD2 2,070In Stock
9,000On Order
Min.: 1
Mult.: 1
: 3,000

18 V SMD/SMT SOD-123F-2 500 mW 2.5 % 40 nA 23 Ohms - 55 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel NZH
Vishay Semiconductors Zener Diodes 7.5 Volt 0.5W 2% 7,218In Stock
Min.: 1
Mult.: 1
: 2,500

7.5 V SMD/SMT SOD-80 500 mW 2 % 100 nA 7 Ohms - 65 C + 175 C Single 5 mA Reel, Cut Tape, MouseReel
Nexperia Zener Diodes BZT52H-C51/SOD123F/SOD2 211In Stock
6,000Expected 30/7/2027
Min.: 1
Mult.: 1
: 3,000

51 V SMD/SMT SOD-123F-2 830 mW 5 % 50 nA 100 Ohms - 65 C + 150 C Single 2 mA Reel, Cut Tape, MouseReel BZT52H
onsemi Zener Diodes ZEN REG 0.5W 2.5V 10,369In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

2.5 V SMD/SMT SOD-123-2 500 mW 5 % 100 uA 30 Ohms - 55 C + 150 C Single 20 mA AEC-Q100 Reel, Cut Tape, MouseReel SZMMSZ52
Vishay Semiconductors Zener Diodes 68 Volt 0.5W 2% 12,490In Stock
Min.: 1
Mult.: 1
: 2,500

68 V SMD/SMT SOD-80 500 mW 2 % 100 nA 200 Ohms - 65 C + 175 C Single 2.5 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 47 Volt 0.5W 2% 12,450In Stock
Min.: 1
Mult.: 1
: 2,500

47 V SMD/SMT SOD-80 500 mW 2 % 100 nA 110 Ohms - 65 C + 175 C Single 2.5 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Zener Diodes 18 Volt 0.5 Watt 5% 8,398In Stock
Min.: 1
Mult.: 1
: 10,000

18 V SMD/SMT SOD-80 500 mW 5 % 100 nA 21 Ohms - 65 C + 175 C Single 7 mA Reel, Cut Tape, MouseReel