Fast Recovery Rectifiers 400 V Rectifiers

Results: 597
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 400 Volt 3.0A 50ns 125 Amp IFSM 5,975In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-214AB-2 400 V 4 A Fast Recovery Rectifiers Single 1.28 V 125 A 10 uA 75 ns - 60 C + 175 C MURS340 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0A 150ns Glass Passivated 17,229In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-213AB(GL41) 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 50 uA 150 ns - 65 C + 175 C BYM11 Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 1a Rectifier Glass Passivated 9,768In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1G Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0A 50ns 30 Amp IFSM 11,318In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 55 C + 150 C UF4004 Ammo Pack
Vishay Semiconductors Rectifiers 0.5Amp 400 Volt 50ns 6,798In Stock
Min.: 1
Mult.: 1
: 9,000

SMD/SMT DO-213AA(GL34) 400 V 500 mA Fast Recovery Rectifiers Single 1.35 V 10 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.0A 50ns 30A IFSM Trim Leads 5,928In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-204AL 400 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 55 C + 150 C UF4004 Ammo Pack
Bourns Rectifiers 400V 3A 13,501In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DO-214AA-2 400 V 3 A Fast Recovery Rectifiers Single 1.2 V 50 A 5 uA 35 ns - 65 C + 175 C CD214B-FS Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1 Amp 400 Volt 150ns 4,307In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT DO-213AB-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 0.7A 150ns 25,920In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-219AB-2 400 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07G Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A,400V,50NS,UF RECT 6,194In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 55 C + 150 C UF4004 Ammo Pack

Vishay Semiconductors Rectifiers 400V 16A TO-263 Fred Pt 8,270In Stock
Min.: 1
Mult.: 1
SMD/SMT TO-263AB-3 400 V 8 A Fast Recovery Rectifiers Dual Common Cathode 1.19 V 100 A 200 nA 35 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers New Input Diodes - TO-247-e3 942In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 400 V 60 A Fast Recovery Rectifiers Single 1.1 V 830 A 100 uA 180 ns - 40 C + 150 C Tube
Microchip Technology Rectifiers UFR,FRR 2,283In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-216 400 V 2 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 7,288In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15-2 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 50 A 25 uA 150 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A 400V AVALANCHE RECOVERY 18,057In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-219AB-2 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 1 uA 140 ns - 55 C + 175 C AR1F Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2A,400V,35ns, SMB F.EFF.SM DIODE 32,961In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT SMB 400 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 3 A 35 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Vishay Semiconductors Rectifiers 1A,400V,50NS,UF RECT 10,542In Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole DO-204AL 400 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 55 C + 150 C UF4004 Reel, Cut Tape
onsemi Rectifiers 400V 0.8A Fast Rectifier 19,945In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FA 400 V 800 mA Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C RS1GFA Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers New Input Diodes - FULLPAK-220-e3 715In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2 400 V 20 A Fast Recovery Rectifiers Single 1.2 V 250 A 5 A 160 ns - 40 C + 150 C Tube
onsemi Rectifiers 1A Rectifier UF Recovery 12,877In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 50 ns - 65 C + 150 C EGP10G Reel, Cut Tape
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 23,795In Stock
Min.: 1
Mult.: 1
: 5,500

Through Hole DO-204AL 400 V 1 A Fast Recovery Rectifiers Single 1.2 V 30 A 5 uA 200 ns - 50 C + 150 C 1N4936 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 400 Volt 100 Amp IFSM 14,715In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 400 V 3 A Fast Recovery Rectifiers Single 1.1 V 100 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1A,400V,50NS,UF RECT,SMD 19,423In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT SMA 400 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 10 uA 50 ns - 55 C + 150 C US1G Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 8A 400V FRED Pt D2PAK (TO-263AB) 3,440In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 400 V 8 A Fast Recovery Rectifiers Single 940 mV 100 A 100 uA 35 ns - 65 C + 175 C FRED Pt Tube
Microchip Technology Rectifiers FRED D 400 V 310 A Dual Parallel SOT-227 172In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 400 V 30 A Fast Recovery Rectifiers Dual Parallel 1.3 V 320 A 250 uA 22 ns - 55 C + 175 C Tube