Fast Recovery Rectifiers Rectifiers

Results: 4,677
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 1000 Volt 2.9 Amp 65 Amp IFSM 15,276In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 1 kV 2.9 A Fast Recovery Rectifiers Single 1.78 V 65 A 5 uA 150 ns - 55 C + 175 C BYM36 Ammo Pack
onsemi Rectifiers 1.0a Rectifier UF Recovery 194,177In Stock
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 60A 600V Ultrafast 6,023In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single 1.11 V 600 A 100 uA 34 ns - 55 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 30A 600V Ultrafast 45ns 11,683In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C FRED Pt Tube
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 573In Stock
5,000Expected 17/2/2027
Min.: 1
Mult.: 1
: 5,000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 889In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 60 A Fast Recovery Rectifiers Common Cathode 2.1 V 450 A 25 uA 42 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 400 Volt 4.0A 50ns 125 Amp IFSM 29,408In Stock
Min.: 1
Mult.: 1
: 1,000

Through Hole DO-201AD-2 600 V 4 A Fast Recovery Rectifiers Single 1.25 V 150 A 10 uA 50 ns - 65 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers RECT 600V 30A RDL HYPER FST 942In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.6 V 310 A 20 uA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 1,760In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 205 A 10 uA 23 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 922In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 1.2V 75A RDL HYPER FST 400In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 75 A Fast Recovery Rectifiers Single 2.7 V 395 A 50 uA 140 ns - 55 C + 175 C VS-E5PX7512L-N3 Tube
Vishay Semiconductors Rectifiers RECT 600V 15A RDL HYPER FST 2,006In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 15 A Fast Recovery Rectifiers Single 2 V 175 A 10 uA 19 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 2.5 Amp 1500 Volt 17,956In Stock
Min.: 1
Mult.: 1
: 1,400

Through Hole DO-201AD 1.5 kV 2.5 A Fast Recovery Rectifiers Single 1.6 V 50 A 2 uA 20 us - 65 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 34,559In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.15 V 180 A 10 uA 38 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1200V 8A TO-220 HexFred 15,221In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Fast Recovery Rectifiers Single 2.6 V 130 A 310 nA 28 ns - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 200V 15A TO-220 Fred Pt 44,641In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 200 V 15 A Fast Recovery Rectifiers Single 1.05 V 200 A 10 uA 22 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers RECT 600V 12A RDL HYPER FST 1,891In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-2L 600 V 12 A Fast Recovery Rectifiers Single 2.35 V 110 A 10 uA 25 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 1.2KV 75A RDL HYPER FST 1,000In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 75 A Fast Recovery Rectifiers Single 2 V 470 A 50 uA 145 ns - 55 C + 175 C VS-E5PH7512L-N3 Tube
Diodes Incorporated Rectifiers 3.0A 200V 209,112In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 150 C MURS320 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM 23,336In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 1.4A 200V 174,946In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMF-2 200 V 1.4 A Fast Recovery Rectifiers Single 1.15 V 30 A 10 uA 150 ns - 55 C + 150 C RS07D Reel, Cut Tape, MouseReel

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9,637In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Diodes Incorporated Rectifiers 600V 1A 397,434In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 55 C + 150 C MURS160 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 30,681In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 16,202In Stock
Min.: 1
Mult.: 1
: 2,500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 2 uA 20 us - 55 C + 140 C Ammo Pack