US2KA Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 800V 1.5A High Effic Rectifier 13,130In Stock
Min.: 1
Mult.: 1
Max.: 3,750
: 7,500

SMD/SMT DO-214AC 800 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2KA Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 8 00V 5,430In Stock
Min.: 1
Mult.: 1
: 7,500
SMD/SMT DO-214AC-2 800 V 1.5 A Super Fast Recovery Rectifier Single 1.7 V 50 A 5 uA 75 ns - 55 C + 150 C US2KA AEC-Q101 Reel, Cut Tape