WDFN-10 Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi ESD Protection Diodes / TVS Diodes WDFN10 ESD PROTECTIO
48,042On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

Bidirectional 2 Channel 16 V SMD/SMT 29 V 16.5 V WDFN-10 0.4 pF 8 kV 15 kV - 55 C + 150 C NIV2161 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4 CHANNEL ESD & SURGE PROTECTION WETTABLE FLANKS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3,000
Unidirectional 4 Channel 3 V SMD/SMT 15 V 3.2 V WDFN-10 2 pF 30 kV 30 kV - 55 C + 150 C SZNSP8814L Reel, Cut Tape, MouseReel