TO-277B Schottky Diodes & Rectifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 45V, 10A 4,119In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 10 A 45 V 510 mV 130 A 200 uA - 50 C + 200 C PPH/L/S Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 45V, 15A 4,362In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 15 A 45 V 510 mV 250 A 150 uA - 50 C + 200 C PPH/L/S Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 50V, 15A 2,209In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 15 A 50 V 690 mV 250 A 500 uA - 50 C + 200 C PPH/L/S Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 100V, 5A 4,391In Stock
Min.: 1
Mult.: 1
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 5 A 100 V 880 mV 150 A 15 uA - 50 C + 150 C PPH/L/S Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 100V, 8A Non-Stocked Lead-Time 8 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Schottky Diodes SMD/SMT TO-277B Dual Cathode Common Anode Si 8 A 100 V 850 mV 130 A 100 uA - 50 C + 175 C PPH/L/S Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 60V, 20A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 20 A 60 V 630 mV 250 A 150 uA - 50 C + 200 C PPH/L/S Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 150V, 5A Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 5 A 150 V 760 mV 130 A 300 uA - 50 C + 150 C PPH/L/S Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 60V, 10A Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 10 A 60 V 630 mV 220 A 300 uA - 50 C + 150 C PPH/L/S Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 60V, 10A Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 10 A 60 V 590 mV 140 A 40 uA - 50 C + 150 C PPH/L/S Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 60V, 15A Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 15 A 60 V 690 mV 250 A 500 uA - 50 C + 200 C PPH/L/S Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 150V, 5A Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 5 A 150 V 850 mV 130 A 300 uA - 50 C + 150 C PPH/L/S Reel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 60V, 5A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 5 A 60 V 550 mV 100 A 80 uA - 50 C + 150 C PPH/L/S Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, TO-277B, 50V, 15A Non-Stocked
Min.: 1
Mult.: 1
: 5,000

Schottky Diodes SMD/SMT TO-277B Single Si 15 A 50 V 520 mV 250 A 150 uA - 50 C + 200 C PPH/L/S Reel, Cut Tape, MouseReel