TO-247-2L SiC Schottky Diodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse SiC Schottky Diodes 1200V 20A TO-247-2L 548In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 54 A 1.2 kV 1.48 V 140 A 3 uA - 55 C + 175 C DCK Tube
Toshiba SiC Schottky Diodes SiC Schottky barrier diode;TO-247-2L; Vrrm=1200V; IF=40A; PD=454W 28In Stock
30Expected 1/5/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 102 A 1.2 kV 1.27 V 1.91 kA 3.6 uA + 175 C Tube
Littelfuse SiC Schottky Diodes 1200V 10A TO-247-2L 497In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 30 A 1.2 kV 2 V 72 A 1 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 1200V 15A TO-247-2L 97In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 44 A 1.2 kV 1.48 V 120 A 2 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 650V 20A TO-247-2L 479In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 50.1 A 650 V 1.45 V 120 A 5 uA - 55 C + 175 C DCK Tube
Littelfuse SiC Schottky Diodes 1200V 40A TO-247-2L 53In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 96 A 1.2 kV 1.48 V 260 A 10 uA - 55 C + 175 C DCK Tube
Toshiba SiC Schottky Diodes RECT 1.2KV 30A RDL SIC SKY 67In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 83 A 1.2 kV 1.27 V 1.63 kA 2.8 uA + 175 C
Littelfuse SiC Schottky Diodes 650V 10A TO-247-2L 40In Stock
450Expected 22/4/2026
Min.: 1
Mult.: 1

Through Hole TO-247-2L Single 10 A 650 V 1.37 V 60 A 1 uA - 55 C + 175 C DCK Tube