DFN-10 Transient Voltage Suppression Diodes - TVS

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 5volts 6 data lines 10,700In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 10 V 6 V DFN-10 3.5 A 40 W 0.35 pF 8 kV 15 kV - 40 C + 85 C CDDFN10-0506N Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5,856In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.38 pF 16 kV 18 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5,215In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.36 pF 16 kV 18 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2,798In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 3.8 V 5 V DFN-10 5 A 0.17 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 5 V SMD/SMT 3.5 V 6 V DFN-10 5 A 0.2 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2,950In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 1.5 V SMD/SMT 4.2 V 5 V DFN-10 5 A 0.29 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 3.9 V 5 V DFN-10 5 A 0.65 pF 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 931In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 6 V SMD/SMT 25 V 6.8 V DFN-10 120 A 2 kW 25 pF 8 kV 15 kV - 55 C + 125 C TCLAMP Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 3.3V 5,120In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V DFN-10 14 kV 15 kV - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 2A 0.2pF 20kV uDFN-10L TVS Array 22,545In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 7 V SMD/SMT 11 V 7.5 V DFN-10 2 A 0.2 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 5 Volt 23,381In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 6 Channel 5 V SMD/SMT 7.2 V 6 V DFN-10 4 A 22 pF 10 kV 15 kV - 40 C + 85 C CDDFN10-P Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array 16,583In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 12 V 6 V DFN-10 3.8 A 30 W 0.65 pF 10 kV 15 kV - 55 C + 85 C CDDFN10-0524P Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes LOW CAP TVS & TELCOM INTERFACE 5,184In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 3.3 V SMD/SMT 22 V 2.8 V DFN-10 120 A 2.5 kW 25 pF 8 kV 15 kV - 40 C + 85 C TCLAMP Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN2510-10L,UNI 8,823In Stock
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 13 V 6 V DFN-10 2.5 A 0.8 pF 8 kV 15 kV - 55 C + 150 C TEA-01FP Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2,550In Stock
Min.: 1
Mult.: 1
: 3,000

1 Channel 3.3 V SMD/SMT 4.2 V 5 V DFN-10 5 A 0.29 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 1,640In Stock
3,000On Order
Min.: 1
Mult.: 1
: 3,000

1 Channel 5 V SMD/SMT 4.2 V 5.5 V DFN-10 5 A 0.29 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 2.5Volts 4data lines 78In Stock
24,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 2.5 V SMD/SMT 11 V 3 V DFN-10 45 A 2.5 pF 30 kV 30 kV - 55 C + 85 C CDDFN10-N Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 3.3V TVS Diode Array 286In Stock
45,000On Order
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 18 V 3.9 V DFN-10 25 A 450 W 4.6 pF 30 kV 30 kV - 55 C + 125 C CDDFN10-NA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS Diode Array 3.3VOLT 4,020In Stock
27,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 7.5 V 4.5 V DFN-10 4 A 30 W 0.65 pF 12 kV 15 kV - 55 C + 85 C CDDFN10-P Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD ARRAY 5V UNI-DIRECTION HF 3,624In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 13.5 V 6 V DFN-10 4 A 100 W 0.4 pF 18 kV 18 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V,100W, ESD Suppres Capacitance, 1,961In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 18 V 6.1 V DFN-10 5 A 150 W 0.8 pF 15 kV 15 kV - 55 C + 150 C ESDLC0524DFN10 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD ARRAY 3.3V UNI-DIRECTION HF
6,000Expected 6/1/2027
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3.3 V SMD/SMT 9 V 4 V DFN-10 5 A 39.2 W 0.5 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,DFN2510-10L,UNI Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 3.3 V SMD/SMT 13 V 4 V DFN-10 3 A 0.4 pF 15 kV 18 kV - 55 C + 150 C TEA-400FP Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V ESD Protection UNI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 12,000

Unidirectional 1 Channel 3.3 V SMD/SMT 13 V 4 V DFN-10 3 A 0.4 pF 15 kV 18 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,DFN2510-10L,UNI Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 5,000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V DFN-10 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C TEA-01FP Reel, Cut Tape, MouseReel