20 mA Current Regulator Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Maximum Regulator Current Maximum Limiting Voltage Maximum Peak Operating Voltage Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Central Semiconductor Current Regulator Diodes 50V,18mA Surface mount Diode-Current Limiting Single 2,987In Stock
Min.: 1
Mult.: 1
: 3,000

20 mA 4.6 V 50 V - 55 C + 150 C CPL03-CMJD Reel, Cut Tape
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 20mA 5,794In Stock
Min.: 1
Mult.: 1
: 7,500

20 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 20mA, AEC-Q101 10,839In Stock
Min.: 1
Mult.: 1
: 7,500

20 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMB, 90V, 20mA 3,021In Stock
Min.: 1
Mult.: 1
: 3,000

20 mA 3 V 90 V SMD/SMT DO-214AA-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMA, 90V, 20mA Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

20 mA 3 V 90 V SMD/SMT DO-214AC-2 - 50 C + 150 C CL1/2/3/4 Reel, Cut Tape, MouseReel
Diotec Semiconductor Current Regulator Diodes Current Limiting Diode, SMB, 90V, 20mA, AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

20 mA 3 V 90 V SMD/SMT DO-214AA-2 - 50 C + 150 C CL1/2/3/4 AEC-Q101 Reel, Cut Tape, MouseReel