STMicroelectronics STPS15L45C Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 9,592In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Tube
STMicroelectronics Schottky Diodes & Rectifiers 2X7.5 Amp 45 Volt 3,860In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 15 A 45 V 640 mV 75 A 1 mA - 65 C + 150 C STPS15L45C Reel, Cut Tape, MouseReel