TO-126 Darlington Transistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Emitter- Base Voltage VEBO Collector- Base Voltage VCBO Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Darlington Transistors NPN Epitaxial Sil 16,372In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Single NPN 80 V 5 V 80 V 4 A 200 uA 40 W Through Hole TO-126 - 65 C + 150 C BD679A Bulk
onsemi Darlington Transistors NPN Sil Darl Trans 888In Stock
Min.: 1
Mult.: 1

Single NPN 100 V 8 V 150 V 3 A 10 uA 15 W Through Hole TO-126 - 55 C + 150 C KSD1692 Bulk
onsemi Darlington Transistors NPN Epitaxial Sil Darl 435In Stock
1,920Expected 7/10/2026
Min.: 1
Mult.: 1
Max.: 960

Single NPN 60 V 5 V 60 V 4 A 100 uA Through Hole TO-126 - 55 C + 150 C KSE800 Tube