HSOP-8 MOSFETs

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
ROHM Semiconductor MOSFETs HS0P8 100V 60A N CHAN 4,000In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 100 V 60 A 10.6 mOhms - 20 V, 20 V 4 V 25 nC - 55 C + 150 C 73 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs HSMT8 150V 35A N CHAN 4,873In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 150 V 35 A 41 mOhms - 20 V, 20 V 4 V 25 nC - 55 C + 150 C 73 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 30V Nch+Nch Si MOSFET 6,198In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 30 V 27 A, 57 A 4.6 mOhms, 8.8 mOhms - 20 V, 20 V 2.5 V 10 nC, 16.8 nC - 55 C + 150 C 3 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs HSOP8 40V 100A N CHAN 4,780In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 40 V 100 A 3.4 mOhms - 20 V, 20 V 2.5 V 24 nC - 55 C + 150 C 59 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 60V Nch+Pch Power MOSFET 3,551In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel, P-Channel 1 Channel 60 V 8.5 A 65 mOhms, 70 mOhms - 20 V, 20 V 3 V 12.3 nC, 38 nC - 55 C + 150 C 7 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 4.5V Drive Nch MOSFET 6,939In Stock
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 40 A 3.2 mOhms - 20 V, 20 V 2.5 V 70 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, MOSFET Pch, -30V(Vdss), -26.0A(Id), (4.5V, 6.0V Drive) 4,305In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 P-Channel 1 Channel 30 V 80 A 3.1 mOhms - 20 V, 20 V 2.5 V 175 nC - 55 C + 150 C 40 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 30V(Vdss), 32.1A(Id), (4.5V Drive) 1,462In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 80 A 2.1 mOhms - 20 V, 20 V 2.5 V 42.8 nC - 55 C + 150 C 34 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs 4.5V Drive Nch MOSFET 2,473In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 35 A 1.2 mOhms - 20 V, 20 V 1 V 185 nC - 55 C + 150 C 35 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs HSOP8 150V 60A N-CH MOSFET 3,866In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 150 V 60 A 21.8 mOhms - 20 V, 20 V 4 V 46 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 30V Nch+Pch Middle Power MOSFET 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel, P-Channel 2 Channel 30 V 15 A, 18 A 9.6 mOhms, 17.9 mOhms - 20 V, 20 V 2.5 V 22 nC, 25 nC - 55 C + 150 C 7 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 4.5V Drive Nch MOSFET 7,436In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 80 A 2.3 mOhms - 20 V, 20 V 2.5 V 94 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 30V(Vdss), 30.1A(Id), (4.5V Drive) 1,801In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 80 A 2.2 mOhms - 20 V, 20 V 2.5 V 39.8 nC - 55 C + 150 C 33 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs HSOP8 N-CH 60V 120A 2,903In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 60 V 150 A 2.7 mOhms - 20 V, 20 V 2.5 V 51 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 30V Nch+Nch Middle Power MOSFET 1,339In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 2 Channel 30 V 27 A, 80 A 8.8 mOhms, 3 mOhms - 20 V, 20 V 2.5 V 10 nC, 36 nC - 55 C + 150 C 22 W, 31 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs HSOP8 N-CH 40V 210A 7,127In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 40 V 210 A 1.34 mOhms - 20 V, 20 V 2.5 V 67 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 4.5V Drive Nch MOSFET 2,131In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 80 A 2.6 mOhms - 20 V, 20 V 2.5 V 36 nC - 55 C + 150 C 31 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs 4.5V Drive Nch MOSFET 2,475In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 72 A 3.3 mOhms - 20 V, 20 V 2.5 V 23 nC - 55 C + 150 C 27 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs HSOP8 N-CH 30V 80A 4,431In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 80 A 1.7 mOhms - 20 V, 20 V 2.5 V 185 nC - 55 C + 150 C 35 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs HSOP8 100V 60A N-CH MOSFET 4,400In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 100 V 60 A 8.8 mOhms - 20 V, 20 V 4 V 32 nC - 55 C + 150 C 35 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Nch 100V 60A HSOP8 1,241In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 100 V 60 A 9.7 mOhms - 20 V, 20 V 4 V 33 nC - 55 C + 150 C 35 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 60V(Vdss), 12.0A(Id), (4.5V Drive) 13,004In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 60 V 36 A 12.7 mOhms - 20 V, 20 V 2.7 V 26 nC - 55 C + 150 C 27 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Trans MOSFET N-CH 40V 18A 1,352In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT HSOP-8 N-Channel 1 Channel 40 V 18 A 7 mOhms - 20 V, 20 V 1 V 19.5 nC - 55 C + 150 C 30 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs HSOP8 150V DUAL 18.5A 2,457In Stock
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT HSOP-8 N-Channel 2 Channel 150 V 18.5 A 62 mOhms 24 V 4 V 20 nC - 55 C + 150 C 26 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs HSOP8 N-CH 30V 155A 2,494In Stock
Min.: 1
Mult.: 1
: 2,500
Si SMD/SMT HSOP-8 N-Channel 1 Channel 30 V 155 A 2.16 mOhms 20 V 2.5 V 50 nC - 55 C + 150 C 89 W Enhancement Reel, Cut Tape