AD7616-PBSTZ-RL

Analog Devices
584-AD7616-PBSTZ-RL
AD7616-PBSTZ-RL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-Channel DAS with 16-Bit, Bipolar Input, Dual Simultaneous Sampling ADC with Parallel Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$36.10 $36,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$48.58
Min:
1

Similar Product

Analog Devices AD7616-PBSTZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised 1MBPS 16 ch muxed Dual 16B SAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7616
SMD/SMT
LQFP-80
Data Acquisition Systems
Simultaneous Sampling ADC
16 bit
16 Channel
5 V
5 V
- 40 C
+ 125 C
Reel
Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7616-PSDZ
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 1 LSB
Interface Type: Parallel
Number of ADC Channels: 2 Channel
Number of Converters: 2 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 2.5 V
Sampling Rate: 1 MS/s
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 90.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7616 ADCs

Analog Devices AD7616 ADCs are 16-bit Data Acquisition Systems (DASs) that support dual simultaneous sampling of 16 channels. These ADCs feature a 16-bit charge redistribution SAR ADC, flexible digital filter, 2.5V reference and reference buffer, serial and parallel interfaces, and analog input clamp protection. The input clamp protection circuitry can withstand voltages of up to 21V. The AD7616 ADCs can accommodate ±10V, ±15V, and ±2.5V true bipolar input signals while sampling at throughput rates of up to 1MSP per channel pair. These ADCs achieve higher SNR performance of up to 90.5dB using the on-chip oversampling mode. The 5V single-supply operation, on-chip filtering, and high input impedance eliminate the need for driver op-amps and external bipolar supplies. Typical applications include power line monitoring, protective relays, multi-phase motor control, DASs, instrumentation, and control systems.

AD761x ADCs

Analog Devices AD761x family consists of 16-bit simultaneous sampling ADCs and a data acquisition solution (DAS). The AD761x family provides high performance with throughput rates from 250kSPS to 1MSPS and a flexible parallel or serial interface. AD7616 is designed as a fully integrated DAS with a 16-bit, bipolar input ADC that supports dual simultaneous sampling of 16 channels. The AD7610 and AD7612 series feature unipolar/bipolar programmable input PulSAR® ADCs with a 16-bit charge redistribution successive approximation register (SAR) architecture.