AFE10004RGER

Texas Instruments
595-AFE10004RGER
AFE10004RGER

Mfr.:

Description:
Analog Front End - AFE 4-channel power-ampl ifier monitor and c A 595-AFE10004RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE10004
Precision AFE Power Amplifier
13 bit
4 Channel
I2C, SPI
3.6 V
1.7 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
Reel
Brand: Texas Instruments
Input Voltage: 1.7 V to 3.6 V
Moisture Sensitive: Yes
Output Type: Analog
Product: Power Amplifiers
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE10004 Power-Amplifier Monitor & Controller

Texas Instruments AFE10004 Power-Amplifier Monitor and Controller is a highly integrated, autonomous power-amplifier (PA) precision analog front end (AFE). The AFE10004 includes four temperature compensation digital-to-analog converters (DACs), integrated EEPROM, and gate bias switches. The four DACs on the AFE10004 are programmed by four independent, user-defined, temperature-to-voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. After start-up, the AFE10004 operates without intervention from a system controller to provide a complete system for setting and compensating bias voltages in control applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$95.81 $287,430.00