NA2100AFAE2D

Nisshinbo
848-NA2100AFAE2D
NA2100AFAE2D

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage Voltage to Frequency Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
2,000
Expected 6/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.42 $5.42
$4.09 $40.90
$3.75 $93.75
$3.39 $339.00
$3.22 $805.00
$3.20 $1,600.00
$3.10 $3,100.00
$2.78 $5,560.00
$2.71 $10,840.00

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
Voltage to Frequency Converters
+/- 0.018 % FSR
5.25 V
3 V
- 40 C
+ 125 C
SMD/SMT
VSP-8-AF
Brand: Nisshinbo
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NA2100 Voltage-to-Frequency Converter

Nisshinbo NA2100 Voltage-to-Frequency Converter is a CMOS-based voltage-to-frequency converter (VFC) that operates on a single supply of up to 5.25V. The Nisshinbo NA2100 includes an internal 2.5V bandgap reference and supports an external reference voltage up to VDD. The full-scale output frequency is synchronized with the clock signal on the CLKIN pin. The NA2100 has a maximum input frequency of 1MHz, with the output frequency ranging from 10% to 90% of fCLKIN for analog input signals varying from 0V to VREF.