ADS1285 Series Analog to Digital Converters - ADC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Analog to Digital Converters - ADC 32-bit high-res olution two-channel 699In Stock
Min.: 1
Mult.: 1
: 250

ADS1285 SMD/SMT VQFN-32 32 bit 2 Channel Serial 4 kS/s Differential Sigma-Delta 2.5 V, 3.3 V, 5 V 2.7 V to 3.6 V 134 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 32-bit high-res olution two-channel
Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

ADS1285 SMD/SMT VQFN-32 32 bit 2 Channel Serial 4 kS/s Differential Sigma-Delta 2.5 V, 3.3 V, 5 V 2.7 V to 3.6 V 134 dB - 40 C + 85 C Reel