AD9200 Series Analog to Digital Converters - ADC

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices Analog to Digital Converters - ADC 10-BIT 20 MSPS, 80 mW CMOS ADC 1,039In Stock
Min.: 1
Mult.: 1
Max.: 1,039
: 1,500

AD9200 SMD/SMT SSOP-28 10 bit 1 Channel Parallel 20 MS/s Differential/Single-Ended Pipeline 3 V 3 V 57 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 10-BIT 20 MSPS, 80 mW CMOS ADC 31In Stock
94Expected 9/11/2026
Min.: 1
Mult.: 1
Max.: 125

AD9200 SMD/SMT SSOP-28 10 bit 1 Channel Parallel 20 MS/s Differential/Single-Ended Pipeline 3 V 3 V 57 dB - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC 10-BIT 20 MSPS, 80 mW CMOS ADC 93In Stock
Min.: 1
Mult.: 1
Max.: 93

AD9200 SMD/SMT SSOP-28 10 bit 1 Channel Parallel 20 MS/s Differential/Single-Ended Pipeline 3 V 3 V 57 dB 0 C + 70 C Tube
Analog Devices Analog to Digital Converters - ADC 10-BIT 20 MSPS, 80 mW CMOS ADC 31In Stock
Min.: 1
Mult.: 1
Max.: 31
: 1,500

AD9200 SMD/SMT SSOP-28 10 bit 1 Channel Parallel 20 MS/s Differential/Single-Ended Pipeline 3 V 3 V 57 dB 0 C + 70 C Reel, Cut Tape, MouseReel