853S01AGILF

Renesas Electronics
972-853S01AGILF
853S01AGILF

Mfr.:

Description:
Clock Buffer 2:1 Diff to LVPECL 150ps 490ps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.67 $19.67
$15.53 $155.30
$15.33 $766.50
$13.93 $1,337.28

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
1 Output
2.5 GHz
490 ps
LVPECL
TSSOP-16
CML, LVDS, LVPECL
2.375 V
3.465 V
853S01I
- 40 C
+ 85 C
Brand: Renesas Electronics
Mounting Style: SMD/SMT
Operating Supply Current: 26 mA
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 96
Subcategory: Clock & Timer ICs
Part # Aliases: 853S01I
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

853S01I 2:1 Differential-to-LVPECL Multiplexer

Renesas Electronics 853S01I is designed as a high-performance 2:1 Differential-to-LVPECL Multiplexer. The 853S01I performs differential translation through differential inputs that accept LVPECL and LVDS levels. The device translates LVCMOS/LVTTL input signals to LVPECL levels using a resistor bias network on nPCLKx and nPCLKx. This high-performance 2:1 Differential-to-LVPECL Multiplexer provides a part-to-part skew of 150ps (maximum) with a propagation delay of 490ps (maximum) using a full 3.3V or 2.5V operating supply. Available in a small 3mm x 3mm 16 VFQFN package, the Renesas Electronics 853S01I is ideal for use on space-constrained boards.

Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More