PI6CB18200ZDIEX

Diodes Incorporated
729-PI6CB18200ZDIEX
PI6CB18200ZDIEX

Mfr.:

Description:
Clock Buffer Clock Buffer V-QFN4040-24 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,426

Stock:
11,426 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.49 $3.49
$2.60 $26.00
$2.38 $59.50
$2.14 $214.00
$2.02 $505.00
$1.95 $975.00
$1.89 $1,890.00
Full Reel (Order in multiples of 3500)
$1.71 $5,985.00
$1.64 $11,480.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
2 Output
125 MHz
4.5 ns
HCSL
TQFN-24
HCSL
200 MHz
1.7 V
1.9 V
PI6CB18200
- 40 C
+ 85 C
Brand: Diodes Incorporated
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 8 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3500
Subcategory: Clock & Timer ICs
Type: PCIe Clock Buffer
Unit Weight: 390.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI6CB18200 Low-Power 2-Output PCIe Clock Buffers

Diodes Incorporated PI6CB18200 Low-Power 2-output Clock Buffer achieves very low jitter and meets PCIe Gen1 / Gen2 / Gen3 requirements. This device offers a reference input to fan out two 100MHz low-power differential HCSL outputs. Designed with an individual OE pin for each output, the PI6CB18200 offers flexible power management options to optimize the performance of an individual board. These options include programmable slew rate and output amplitude for each output. Diodes Incorporated PI6CB18200 supports PCIe 100MHz and 50MHz or 125MHz Ethernet applications through an SMBus. Applications include blade servers, base stations, PCs, security, routers, and switches.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.