Lumissil Audio Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging
Lumissil Audio Amplifiers 3W@5V Class-D Audio Pwr Amp 4,891In Stock
Min.: 1
Mult.: 1
: 3,000

Class-D 3 W 0.18 % UTQFN-9 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP2010B Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 2.7W Audio Pwr Amp 4,353In Stock
Min.: 1
Mult.: 1
: 2,500

Class-D 2.95 W 0.28 % DFN-EP-8 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP2005 Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 2.7W Audio Pwr Amp 2,541In Stock
Min.: 1
Mult.: 1
: 2,500

Class-D 2.95 W 0.28 % MSOP-8 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP2005 Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 1.2W Audio Pwr Amp 4,150In Stock
Min.: 1
Mult.: 1
: 3,000

Class-AB 1.2 W 0.23 % UTQFN-9 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP4990D Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 3W Audio Power Amp 298In Stock
Min.: 1
Mult.: 1
: 2,500

Class-D 3 W 0.28 % DFN-EP-8 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP2006 Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 1.1W Audio Power Amp W/Slow Shutdown 950In Stock
7,500Expected 21/1/2027
Min.: 1
Mult.: 1
: 2,500

Class-AB 1.15 W 0.074 % MSOP-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP4991A Reel, Cut Tape, MouseReel
Lumissil IS31AP4996-GRLS2-TR
Lumissil Audio Amplifiers 1.1W Audio Power Amp 1,053In Stock
Min.: 1
Mult.: 1
: 2,500

Class-AB 1.15 W 0.074 % 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP4996 Reel, Cut Tape, MouseReel

Lumissil Audio Amplifiers 1.1W Audio Power Amp
3,584On Order
Min.: 1
Mult.: 1
: 2,500

Class-AB 1.15 W 0.074 % SOP-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP4991A Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers Hi Quality Stereo Headphone Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

30 mW 0.05 % QFN-20 + 85 C SMD/SMT IS31AP4913 Reel
Lumissil Audio Amplifiers Class-D audio amplifier for driving a mono speaker in BTL (Bridge-Tied-Load) configuration Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,500
Class-D 24 W 0.05 % TSSOP-16 4 Ohms 4.5 V 24 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Lumissil IS31AP4912-UTLS2-TR
Lumissil Audio Amplifiers Hi Quality Stereo Heaphone Drvr Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

30 mW 0.024 % UTQFN-12 + 85 C SMD/SMT IS31AP4912 Reel
Lumissil IS31AP2010F-UTLS2-TR
Lumissil Audio Amplifiers 3W Audio Power Amp Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

IS31AP2010F Reel