AEC-Q100 Special Purpose Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Special Purpose Amplifiers 1-Chan. 10 MHz SPI PGA 2,500In Stock
Min.: 2,500
Mult.: 2,500
: 2,500

MCP6S91 1 Channel 22 V/us 25 mA 1 pA 4 mV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel
Microchip Technology Special Purpose Amplifiers 2-Chan. 10 MHz SPI PGA Non-Stocked Lead-Time 15 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MCP6S92 2 Channel 22 V/us 25 mA 1 pA 4 mV 5.5 V 2.5 V 1 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel