Differential Special Purpose Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi 7,150In Stock
Min.: 1
Mult.: 1
Max.: 7,249
: 2,500

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT UMAX-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi 383In Stock
Min.: 1
Mult.: 1
Max.: 383

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT UMAX-10 Tube
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,500

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers `ual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT TSSOP-28 Reel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Dual Wideband Hi Output Current OpAmp Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

AD8398 1 Channel 900 V/us - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Tube
Analog Devices / Maxim Integrated Special Purpose Amplifiers SPI-Programmable Gain Amplifier (PGA) wi Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

MAX9939 PGA 1 Channel 279 MHz 9 V/us 50 dB 70 mA 1 pA 1.5 mV 5.5 V 2.9 V 3.4 mA - 40 C + 125 C SMD/SMT uMAX-10 AEC-Q100 Reel