TL052 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision 596In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Dual Enh JFET A 595- TL072HIDR A 595-TL0 A 595-TL072HIDR 1,721In Stock
Min.: 1
Mult.: 1
Reel: 2,000

+/- 15 V +/- 5 V 93 dB SOIC-8 SMD/SMT - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision A 595-TL05 A 595-TL052CD 9,783In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision A 595-TL05 A 595-TL052ID 2,768In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Enh JFET Prec O p Amp ALT 595-TL052 ALT 595-TL052CDR 1,361In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced Prec D 2,303In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision ALT 595-TL ALT 595-TL052CDR Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

+/- 15 V +/- 5 V 93 dB SOIC-8 SMD/SMT - 40 C + 85 C TL052 Reel