LMP2011 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers SNGL HIGH PREC RRO O P AMP A 926-LMP2011 A 926-LMP2011MFX/NOPB 1,559In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2011 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single High Precisi on Rail-to-Rail Out A 926-LMP2011MF/NOPB 1,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP2011 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single High Precisi on Rail-to-Rail Out A 926-LMP2011MAX/NOPB 206In Stock
Min.: 1
Mult.: 1

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP2011 Tube