ISL28207 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 970
Mult.: 97

2 Channel 1 MHz 320 mV/us 75 uV 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Tube
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 1 MHz 320 mV/us 75 uV 600 pA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 145 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Reel
Renesas / Intersil Precision Amplifiers ISL28207FBZ DLI MIPR OPR AM Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Channel 1 MHz 320 mV/us 75 uV 600 pA 40 V, +/- 20 V 4.5 V, +/- 2.25 V 580 uA 145 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28207 Reel