ALD2702A Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp Non-Stocked
Min.: 50
Mult.: 50

2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 10 V, +/- 6 V 4 V, +/- 2 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C ALD2702A Tube
Advanced Linear Devices Precision Amplifiers Prec. Dual CMOS Op Amp Non-Stocked
Min.: 50
Mult.: 50

2 Channel 1.5 MHz 1.9 V/us 1 mV 20 pA 10 V, +/- 6 V 4 V, +/- 2 V 3 mA 8 mA 65 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C ALD2702A Tube