AD8624 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 4,815In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA TSSOP-14 SMD/SMT - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 1,588In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA 40 mA 135 dB 11 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8624 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO 445In Stock
Min.: 1
Mult.: 1

4 Channel 560 kHz 280 mV/us 10 uV 500 pA 36 V 2.5 V 215 uA 40 mA 135 dB 11 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8624 Tube
Analog Devices Precision Amplifiers Quad Precision 36V,Low Power RRO Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

4 Channel 560 kHz 280 mV/us 10 uV 200 pA 36 V 4 V 860 uA 135 dB LFCSP-16 SMD/SMT - 40 C + 125 C AD8624 Reel