AD8620 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 1,660In Stock
Min.: 1
Mult.: 1
: 1,000

2 Channel 25 MHz 50 V/us 85 uV 10 pA 27 V, +/- 13 V 10 V, +/- 5 V 7 mA 45 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 472In Stock
1,480Expected 3/6/2026
Min.: 1
Mult.: 1

2 Channel 25 MHz 60 V/us 80 uV 3.5 nA 13 V, 13 V 5 V, 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 603In Stock
Min.: 1
Mult.: 1

2 Channel 25 MHz 60 V/us 150 uV 3.5 nA 13 V, 13 V 5 V, 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER 467In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 25 MHz 50 V/us 85 uV 10 pA 27 V, +/- 13 V 10 V, +/- 5 V 7 mA 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE DI-JET AMPLIFIER Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

2 Channel 25 MHz 50 V/us 85 uV 10 pA 27 V, +/- 13 V 10 V, +/- 5 V 7 mA 95 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8620 Reel