MSOP-8 Reel Precision Amplifiers

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 15,313In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 50,392In Stock
Min.: 1
Mult.: 1
Max.: 50,392
: 1,000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 8 V, 16 V 2.5 V, 5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 12,505In Stock
Min.: 1
Mult.: 1
Max.: 12,505
: 3,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 13 V, 27 V 5 V, 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 8,591In Stock
Min.: 1
Mult.: 1
Max.: 8,591
: 3,000

2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 16 V 5 V 3.1 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode 1,478In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 3,450In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 3,869In Stock
Min.: 1
Mult.: 1
Max.: 3,869
: 3,000

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x 3,920In Stock
Min.: 1
Mult.: 1
Max.: 3,920
: 3,000

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2472CDGN 1,808In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1,524In Stock
Min.: 1
Mult.: 1
Max.: 1,524
: 1,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V 10 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2X,MicronPower, Lw Cst, RRIO, 5V OpAmp 2,701In Stock
Min.: 1
Mult.: 1
Max.: 2,701
: 3,000

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 76 uA 95 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Low Noise, R-R out, DigiTrim Cmos Op Amp 8,414In Stock
5,875On Order
Min.: 1
Mult.: 1
Max.: 14,289
: 3,000

1 Channel 28 MHz 11 V/us 50 uV 500 pA 5.5 V 2.7 V 4.5 mA 220 mA 100 dB 4 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8655 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x Zero-Drift Op Amps 2,238In Stock
Min.: 1
Mult.: 1
Max.: 2,238
: 2,500

2 Channel 3 MHz 2 V/us 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB MSOP-8 SMD/SMT LTC2051 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1,479In Stock
Min.: 1
Mult.: 1
Max.: 1,479
: 1,000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V 2.5 V 400 uA 150 dB MSOP-8 SMD/SMT - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Single, 45V Zero-Drift Op Amp, E Temp 2,940In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 2 MHz 1.2 V/us 2.4 uV 60 pA 45 V 4.5 V 470 uA 46 mA 135 dB 10.2 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C MCP6V51 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers FET INPT, SINGLE SPLY AMP 2,660In Stock
Min.: 1
Mult.: 1
Max.: 2,493
: 1,000

1 Channel 1.8 MHz 3 V/us 100 uV 10 pA 18 V, 36 V 2.5 V, 5 V 900 uA 15 mA 80 dB 25 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD820 Reel, Cut Tape, MouseReel
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,616In Stock
Min.: 1
Mult.: 1
: 4,000

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier 2,000In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 6,790In Stock
Min.: 1
Mult.: 1
Max.: 6,790
: 3,000

1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 7,212In Stock
Min.: 1
Mult.: 1
Max.: 7,225
: 3,000

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 5,132In Stock
Min.: 1
Mult.: 1
Max.: 5,132
: 3,000

1 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 975 uA 30 mA 115 dB 42 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8551 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO 79,804In Stock
Min.: 1
Mult.: 1
Max.: 79,804
: 3,000

2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP 5,738In Stock
Min.: 1
Mult.: 1
Max.: 5,738
: 3,000

2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, 15 V 2.5 V, 5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP 3,977In Stock
Min.: 1
Mult.: 1
Max.: 3,977
: 3,000

2 Channel 5 MHz 5 V/us 50 uV 1 pA 13 V, 26 V 2.5 V, 5 V 1.7 mA 15 mA 87 dB 17.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C AD8626 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier 8,611In Stock
Min.: 1
Mult.: 1
Max.: 8,611
: 1,000

2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 26 uA 15 mA 135 dB 95 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Reel, Cut Tape, MouseReel