15 uA Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 1.8 V, power, Zero-Drift, RRIO Single Amplifier 6,988In Stock
Min.: 1
Mult.: 1
Max.: 6,988
: 3,000

1 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 15 uA 15 mA 135 dB 95 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8 V, power, Zero-Drift, RRIO Single Amplifier 5,103In Stock
Min.: 1
Mult.: 1
Max.: 5,403
: 3,000

1 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 15 uA 15 mA 135 dB 95 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-1 Reel, Cut Tape, MouseReel