onsemi LM201A Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Precision Amplifiers Precision Single Chnl -40 to 105deg C 29,413In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 5 V/us 2 mV 75 nA +/- 20 V +/- 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM201A Reel, Cut Tape, MouseReel
onsemi Precision Amplifiers Precision Single Chnl -25 to 85deg C 2,946In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 5 V/us 2 mV 75 nA +/- 20 V +/- 5 V 1.8 mA 30 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C LM201A AEC-Q100 Reel, Cut Tape, MouseReel