Texas Instruments LMV2011 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Sgl High Prec Rro Op amp A 926-LMV2011MF A 926-LMV2011MFX/NOPB 1,320In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LMV2011 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Rail -to-Rail Output Oper A 926-LMV2011MF/NOPB 1,296In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown 0 C + 70 C LMV2011 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High Precision Rail -to-Rail Output Oper A 926-LMV2011MAX/NOPB 516In Stock
Min.: 1
Mult.: 1

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LMV2011 Tube
Texas Instruments Precision Amplifiers High Prec RRO Op Amp A 926-LMV2011MA/NOP A 926-LMV2011MA/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

130 dB SOIC-8 SMD/SMT 0 C + 70 C LMV2011 Reel