+ 105 C Optically Isolated Amplifiers

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Output Type Number of Channels Isolation Voltage If - Forward Current Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package/Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers Isolation Amplifier Sigma-Delta Modulatr 1,076In Stock
Min.: 1
Mult.: 1

ACPL - 40 C + 105 C SMD/SMT Bulk
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1,140In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator 990In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers Isolation Amplifier Analog output 747In Stock
Min.: 1
Mult.: 1
: 1,500

TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 Gull Wing - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; VDE; wide lead 115In Stock
Min.: 1
Mult.: 1

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; T&R; wide lead 1,591In Stock
Min.: 1
Mult.: 1
: 1,500

TLP7830 Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 600 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Modulator 933In Stock
Min.: 1
Mult.: 1
: 1,000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 1,823In Stock
2,000Expected 8/2/2027
Min.: 1
Mult.: 1

ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 5,779In Stock
4,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1,000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 3,083In Stock
2,480Expected 7/9/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 526In Stock
Min.: 1
Mult.: 1

ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers 5MHz-20MHz,5000 Vrms Sigma-Delta Modulatr 361In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 74 dB 5.5 V 3 V SOIC-16 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 1,483In Stock
2,000Expected 2/11/2026
Min.: 1
Mult.: 1
: 1,000

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 200 kHz 76 dB 400 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 2,506In Stock
2,080Expected 7/12/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp
2,000Expected 8/12/2026
Min.: 1
Mult.: 1
: 1,000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 373In Stock
640Expected 18/11/2026
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 380In Stock
1,000Expected 6/11/2026
Min.: 1
Mult.: 1
: 1,000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 814In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; VDE; wide lead 459In Stock
2,100Expected 11/9/2026
Min.: 1
Mult.: 1

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers ISOAMP 3,674In Stock
3,000Expected 4/9/2026
Min.: 1
Mult.: 1
: 1,500

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 86In Stock
640Expected 18/11/2026
Min.: 1
Mult.: 1

ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 333In Stock
4,784On Order
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 5000 Vrms 230 mA 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; VDE; wide lead 2In Stock
450On Order
Min.: 1
Mult.: 1

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers X36 Iso Amp; Sigma-delta A/D; SO8L; RoHS; bulk; wide lead 226In Stock
Min.: 1
Mult.: 1

TLP7820 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 900 uV 5.5 V 3 V SOIC-8 - 40 C + 105 C SMD/SMT Tube
Toshiba Optically Isolated Amplifiers X36 Pb-F Opto Isolation Amplifier Analog output Gain rank-B VDE approved DIP8 bulk 43In Stock
Min.: 1
Mult.: 1

TLP7920 Amplifier 1 Channel 5000 Vrms 230 kHz 80 dB 730 uV 5.5 V 3 V DIP-8 - 40 C + 105 C Through Hole Tube