UPC4570 Series Operational Amplifiers - Op Amps

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP 2,909In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 100 dB 4.5 nV/sqrt Hz SOP-8 SMD/SMT - 20 C + 80 C UPC4570 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER SOP 2,370In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 4,986In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape

Renesas Electronics Operational Amplifiers - Op Amps LINEAR IC OPERATION AMPLIFIER TSSOP 3,941In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 15 MHz 7 V/us 300 uV 400 nA 16 V 4 V 5 mA 10 mA 80 dB 5.5 nV/sqrt Hz SOP-8 SMD/SMT No Shutdown - 20 C + 80 C UPC4570 Reel, Cut Tape
Renesas Electronics UPC4570G2-E1-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

UPC4570 Reel
Renesas Electronics UPC4570G2-E2-AP
Renesas Electronics Operational Amplifiers - Op Amps OPERATION AMPLIFIER Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

UPC4570 Reel