TL071 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Noise JFET 7,286In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL071 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-Noise JFET-Input A 595-TL071CD A 595 A 595-TL071CD 9,542In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL071 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps JFET Input Low Noise 3,548In Stock
5,000Expected 20/4/2026
Min.: 1
Mult.: 1

1 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL071 Tube
Texas Instruments Operational Amplifiers - Op Amps Low-Noise JFET-Input 1,889In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1 Channel 3 MHz 13 V/us 10 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL071 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low-Noise JFET-Input A 595-TL071ID A 595 A 595-TL071ID 6,526In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL071 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Low Noise JFET Input 1,426In Stock
Min.: 1
Mult.: 1

1 Channel 3 MHz 13 V/us 6 mV 200 pA 30 V 7 V 1.4 mA 10 mA 100 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL071 Tube

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Noise JFET 4,457In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL071 Reel, Cut Tape, MouseReel