MCP6471 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps 16bit deltasigma ADC dual channel 15sps 6,677In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1.1 V/us 1.5 mV 350 pA 5.5 V 2 V 100 uA 10 mA 70 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6471 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP E temp 3,000In Stock
3,000Expected 18/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1.1 V/us 1.5 mV 150 pA 5.5 V 2 V 100 uA 10 mA 83 dB 27 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C MCP6471 AEC-Q100 Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 2 MHz OP, E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 2 MHz 1.1 V/us 1.5 mV 350 pA 5.5 V 2 V 100 uA 32 mA 70 dB 23 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6471 AEC-Q100 Reel