LTC6269 Series Operational Amplifiers - Op Amps

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp 73In Stock
Min.: 1
Mult.: 1

2 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 4 nV/sqrt Hz MSOP-E-8 SMD/SMT LTC6269 Tube
Analog Devices Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp 1,359In Stock
Min.: 1
Mult.: 1

2 Channel 4 GHz 1.5 kV/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 90 dB 4 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6269 Tube
Analog Devices Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp 504In Stock
Min.: 1
Mult.: 1

2 Channel 4 GHz 1.5 kV/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 90 dB 4 nV/sqrt Hz MSOP-E-8 SMD/SMT Shutdown - 40 C + 85 C LTC6269 Tube
Analog Devices Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp 376In Stock
Min.: 1
Mult.: 1

2 Channel 500 MHz 400 V/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 85 dB 4.3 nV/sqrt Hz MSOP-E-8 SMD/SMT Shutdown - 40 C + 125 C LTC6269 Tube
Analog Devices Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp 306In Stock
Min.: 1
Mult.: 1

2 Channel 4 GHz 1.5 kV/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 90 dB 4 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 125 C LTC6269 Tube
Analog Devices Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp
2,092Expected 27/5/2026
Min.: 1
Mult.: 1

2 Channel 500 MHz 400 V/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 85 dB 4.3 nV/sqrt Hz MSOP-E-8 SMD/SMT Shutdown - 40 C + 85 C LTC6269 Tube
Analog Devices Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp
1,630On Order
Min.: 1
Mult.: 1

2 Channel 500 MHz 400 V/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 85 dB 4.3 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 125 C LTC6269 Tube
Analog Devices Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp
1,033Expected 28/4/2026
Min.: 1
Mult.: 1

2 Channel 500 MHz 400 V/us 200 uV 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 85 dB 4.3 nV/sqrt Hz DFN-10 SMD/SMT Shutdown - 40 C + 85 C LTC6269 Tube
Analog Devices Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz MSOP-E-8 SMD/SMT LTC6269 Reel
Analog Devices Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 500 MHz 400 V/us 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz MSOP-E-8 SMD/SMT LTC6269 Reel
Analog Devices Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz DFN-10 SMD/SMT LTC6269 Reel
Analog Devices Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz MSOP-E-8 SMD/SMT LTC6269 Reel
Analog Devices Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 500 MHz 400 V/us 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz MSOP-E-8 SMD/SMT LTC6269 Reel
Analog Devices Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 500 MHz 400 V/us 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz DFN-10 SMD/SMT LTC6269 Reel
Analog Devices Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 17 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 4 GHz 1.5 kV/us 3 fA 5.25 V 3.1 V 16.5 mA 80 mA 85 dB 4 nV/sqrt Hz DFN-10 SMD/SMT LTC6269 Reel
Analog Devices Operational Amplifiers - Op Amps 2x 500MHz Ultra-L Bias C FET In Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 500 MHz 400 V/us 3 fA 5.25 V 3.1 V 16.5 mA 90 mA 90 dB 4.3 nV/sqrt Hz DFN-10 SMD/SMT LTC6269 Reel