PDIP-14 Operational Amplifiers - Op Amps

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 2,272In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 2 mV 60 pA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lw Pwr 500In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 16 V/us 1.9 mV 50 pA 16 V 4.5 V 1.9 mA 57 mA 95 dB 7 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C TLC074 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Lo-Noise R-To-R Op Amp 469In Stock
Min.: 1
Mult.: 1

4 Channel 2.18 MHz 3.6 V/us 2.5 mV 60 pA 16 V 4.4 V 1.1 mA 2.2 mA 75 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC2274 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Micropower A 59 5-TLV9104IDR A 595- A 595-TLV9104IDR 297In Stock
Min.: 1
Mult.: 1

4 Channel 5.5 kHz 2.5 mV/us 1.2 mV 300 pA 16 V 2.5 V 900 nA 200 uA 120 dB 500 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2404 Tube
Texas Instruments Operational Amplifiers - Op Amps MicroAmplifier Serie s Low Cost FET-Inpu 292In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 10 mV 100 pA 36 V 4.5 V 220 uA 60 mA 84 dB 45 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4137 Tube

Microchip Technology Operational Amplifiers - Op Amps G>10 Qd 1.6V 100kHz 152In Stock
Min.: 1
Mult.: 1

4 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C MCP6144 AEC-Q100 Tube
Texas Instruments Operational Amplifiers - Op Amps LiNCMOS R/R 340In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 120 mV/us 1.5 mV 60 pA 8 V 2.7 V 140 uA 8 mA 83 dB 19 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2254 Tube
Analog Devices Operational Amplifiers - Op Amps HIGH OUTPUT CURRENT AMP 8In Stock
Min.: 1
Mult.: 1

1 Channel 80 MHz 375 V/us 500 uV 4.2 uA +/- 18 V +/- 5 V 14 mA 100 mA 115 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C AD842 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad LP Rail-Rail 422In Stock
Min.: 1
Mult.: 1

4 Channel 6.4 MHz 1.6 V/us 2 mV 14 nA 6 V 2.7 V 550 uA 80 mA 85 dB 11 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV2464 Tube
Texas Instruments Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM3900 ALT 595-LM3900N 318In Stock
Min.: 1
Mult.: 1
Max.: 250

4 Channel 2.5 MHz 20 V/us 200 nA 32 V, +/- 16 V 4.5 V, +/- 2.2 V 1.55 mA PDIP-14 Through Hole No Shutdown 0 C + 70 C LM3900 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Rail-Rail 570In Stock
Min.: 1
Mult.: 1
Max.: 50

4 Channel 710 kHz 550 mV/us 2.5 mV 100 pA 16 V 4.4 V 800 uA 2.2 mA 83 dB 12 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C TLC2264 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad A 595-LM2900DR A 595-LM2900DR A 595 A 595-LM2900DR 2,208In Stock
Min.: 1
Mult.: 1
Max.: 200

4 Channel 2.5 MHz 20 V/us 200 nA 32 V, +/- 16 V 4.5 V, +/- 2.2 V 1.3 mA 18 mA PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C LM2900 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power 174In Stock
Min.: 1
Mult.: 1

4 Channel 2 MHz 3.4 V/us 6 mV 2 nA 36 V 7 V 1.12 mA 45 mA 82 dB 40 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2064A Tube
Texas Instruments Operational Amplifiers - Op Amps Excalibur Lo-Noise H i-Sp JFET-In Quad 473In Stock
Min.: 1
Mult.: 1
Max.: 50

4 Channel 10 MHz 40 V/us 3 mV 175 pA 38 V 4.5 V 6.3 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2074A Tube
Texas Instruments Operational Amplifiers - Op Amps Quad High Speed 443In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 40 V/us 7 mV 175 pA 38 V 4.5 V 6.3 mA 45 mA 89 dB 12 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C TLE2084 Tube
Texas Instruments Operational Amplifiers - Op Amps Gen Purp FET-Input O per Amplifier 94In Stock
Min.: 1
Mult.: 1

4 Channel 4 MHz 10 V/us 1 mV 50 pA 36 V 9 V 1.5 mA 25 mA 80 dB 15 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OPA4131 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 18V 125kHz m ic ropower (7 A) low 685In Stock
Min.: 1
Mult.: 1

4 Channel 125 kHz 100 mV/us 260 uV 500 fA 18 V 2.7 V 72 dB 50 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 125 C TLV9144 Tube
Texas Instruments Operational Amplifiers - Op Amps High-Slew-Rate Sngl- Sply Oper Amp A 595 A 595-TL074HIDR 29,012In Stock
Min.: 1
Mult.: 1

4 Channel 4 MHz 10 V/us 3 mV 500 nA 36 V 4 V 3.5 mA 27 mA 97 dB 49 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 105 C TL3474A Tube
Analog Devices Operational Amplifiers - Op Amps 4x Over-The-Top uP R2R In & Out Op Amps 275In Stock
Min.: 1
Mult.: 1

4 Channel 180 kHz 60 mV/us 1.35 mV 1 nA 44 V 2 V 40 uA 25 mA 98 dB 50 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1491A Tube
Analog Devices Operational Amplifiers - Op Amps MICROPOWER QUAD OP AMP IC 153In Stock
75Expected 14/5/2026
Min.: 1
Mult.: 1

4 Channel 20 kHz 12 mV/us 1 mV 25 nA 36 V, +/- 18 V 1.6 V, +/- 800 mV 80 uA 5 nA 100 dB 60 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C OP490 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Op Amp 11,118In Stock
Min.: 1
Mult.: 1

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 26 V 3 V 1.5 mA 40 mA 70 dB 40 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C LM2902 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad General 15,379In Stock
Min.: 1
Mult.: 1
Max.: 350

4 Channel 1.2 MHz 500 mV/us 3 mV 250 nA 32 V 3 V 175 uA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LM324A Tube
Texas Instruments Operational Amplifiers - Op Amps Quad 15,591In Stock
27,000Expected 29/6/2026
Min.: 1
Mult.: 1
Max.: 375

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 175 uA 20 mA 80 dB 35 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LM324 Tube
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power 3,898In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 600 mV/us 10 mV 500 nA 36 V 3 V 2.8 mA 30 mA 90 dB PDIP-14 Through Hole No Shutdown 0 C + 70 C MC3403 Tube
Texas Instruments Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier 142In Stock
275Expected 14/5/2026
Min.: 1
Mult.: 1

4 Channel 8 MHz 2.3 V/us 200 uV 10 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 40 C + 85 C OPA4227 Tube