CDIP-8 Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Gen-Purp Op Amp 1,606In Stock
Min.: 1
Mult.: 1
Max.: 80
No
2 Channel 700 kHz 300 mV/us 5 mV 50 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz CDIP-8 Through Hole No Shutdown - 55 C + 125 C LM158 Tube
Texas Instruments Operational Amplifiers - Op Amps 1.8-V MicroPwr CMOS Op Amp 8In Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz CDIP-8 Through Hole No Shutdown - 55 C + 210 C OPA2333 Tube
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 1-MHz op erational amplifie 730In Stock
Min.: 1
Mult.: 1
No
1 Channel 1 MHz 500 mV/us 2 mV 75 nA 44 V 10 V 1.8 mA 25 mA 96 dB 15 nV/sqrt Hz CDIP-8 Through Hole No Shutdown - 55 C + 125 C LM101A Tube
Texas Instruments Operational Amplifiers - Op Amps Military-grade sing le 44-V 1-MHz oper 306In Stock
Min.: 1
Mult.: 1
No
1 Channel 1 MHz 500 mV/us 5 mV 500 nA 22 V 10 V 1.7 mA 25 mA 95 dB 30 nV/sqrt Hz CDIP-8 Through Hole No Shutdown - 55 C + 125 C LM741 Tube
Texas Instruments Operational Amplifiers - Op Amps CMOS Dual MicroPwr O p Amp Non-Stocked Lead-Time 18 Weeks
Min.: 40
Mult.: 40
No
3.3 mV 4 pA 26 uA 40 mA 75 dB CDIP-8 Through Hole - 40 C + 85 C LMC6042 Tube