CMOS Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ 310In Stock
Min.: 1
Mult.: 1
: 3,000

2 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431B Reel, Cut Tape
ABLIC Operational Amplifiers - Op Amps DUAL OP AMP 10MV 0.5UA 0.9V-5.5V 5KHZ
5,000Expected 8/9/2026
Min.: 1
Mult.: 1
: 5,000

2 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SNT-8A SMD/SMT No Shutdown - 40 C + 85 C S-89431B Reel, Cut Tape, MouseReel
ABLIC Operational Amplifiers - Op Amps OP AMP 5MV 0.5UA 0.9V-5.5V 5KHZ
3,000Expected 4/12/2026
Min.: 1
Mult.: 1
: 3,000

1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel, Cut Tape
ABLIC Operational Amplifiers - Op Amps Single Rail-to-Rail Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SC-88A-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel
Toshiba Operational Amplifiers - Op Amps Dual Op-Amp, VDD=+-0.9-3.5V or 1.8 -7.0V, IDD=200uA , in US8 Package Non-Stocked
Min.: 1
Mult.: 1
: 3,000
2 Channel 900 kHz 700 mV/us 2 mV 1 pA 3.5 V, 7 V, 7 V 900 mV, 900 mV, 1.8 V 200 uA 700 uA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape
Toshiba Operational Amplifiers - Op Amps Dual Op-Amp, VDD=+-0.9-3.5V or 1.8 -7.0V, IDD=20uA , in US8 package Non-Stocked
Min.: 1
Mult.: 1
: 3,000

2 Channel 160 kHz 800 mV/us 2 mV 1 pA 3.5 V, 7 V, 7 V 900 mV, 900 mV, 1.8 V 20 uA 70 dB SSOP-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape
ABLIC Operational Amplifiers - Op Amps OP AMP 5MV 0.5UA 0.9V-5.5V 5KHZ Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

1 Channel 4.8 kHz 5 V/us 5 mV 1 pA 5.5 V 900 mV 500 nA 6 mA 45 dB SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C S-89431A Reel