onsemi Operational Amplifiers - Op Amps

Results: 262
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Operational Amplifiers - Op Amps 3-26V Quad Lo PWR Extended Temp 106,781In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCV2904 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER_FPCN23660ZA1 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 3 MHz 2.4 V/us 1.3 mV 2 nA 36 V 2.7 V 465 uA 50 mA 95 dB 30 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps NCS20162 DUAL CMOS OPAMP - SOIC-8 4,456In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCS20162 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps NCV20162 DUAL CMOS OPAMP - SOIC-8 4,933In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NCS20162 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps Operational Amplifier, 36 V, 3 MHz, 0.95 mV Input Offset Voltage, Rail-to-Rail 6,394In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 4 V/us 300 uV 60 pA 36 V 2.7 V 28 mA 75 dB 20 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20231 Reel, Cut Tape
onsemi Operational Amplifiers - Op Amps Operational Amplifier, 36 V, 3 MHz, 0.95 mV Input Offset Voltage, Rail-to-Rail 7,727In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 Channel 3 MHz 300 uV 5 pA 36 V 2.7 V 75 dB 20 nV/sqrt Hz SOT-553-5 SMD/SMT - 40 C + 150 C NCS20231 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps OP AMP R-TO-R OUTPUT 3 MHz BW 71,481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 2.8 V/us 1.3 mV 5 pA 36 V 2.7 V 420 uA 70 mA 95 dB 30 nV/sqrt Hz TSOP-5 SMD/SMT No Shutdown - 40 C + 125 C NCS20071 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 34,310In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 3 MHz 2.4 V/us 1.3 mV 2 nA 36 V, +/- 18 V 2.7 V, +/- 1.35 V 465 uA 65 mA 145 dB 30 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C NCV20071 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg 15,076In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 5 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad Channel Lo PWR -25 to 85deg 32,944In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 2 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 3 mA 40 mA 85 dB TSSOP-14 SMD/SMT No Shutdown - 25 C + 85 C LM224 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C 28,564In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 105 C LM2902 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-26V Quad Lo PWR -40 to 105deg C 34,502In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C LM2902 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps SINGLE VERSION OF LM358 76,486In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 750 kHz 400 mV/us 300 uV 10 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 10 mA 40 mA 85 dB 40 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C LM321 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad 3mV VIO Commercial Temp 14,654In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 3 mV 100 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324A Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-32V Quad 5mV VIO Commercial Temp 65,972In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-14 SMD/SMT No Shutdown 0 C + 70 C LM324 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps LV R2R OPAMPK 18,059In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1 MHz 1 V/us 9 mV 1 nA 5 V 2.7 V 830 uA 160 mA 50 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMV324 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-44V Dual 3mV VIO Industrial Temp 24,912In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 4.5 MHz 13 V/us 3 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 3.8 mA 30 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33072 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad 3mV VIO Industrial Temp 6,937In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4.5 MHz 13 V/us 3 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 80 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Industrial Temp 10,216In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 4.5 MHz 13 V/us 5 mV 500 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 7.6 mA 30 mA 70 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33074 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 5-18V Dual Lo Noise 7V/us Ind. Temp 20,896In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 16 MHz 7 V/us 2 mV 750 nA +/- 18 V +/- 5 V 4.1 mA 29 mA 80 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33078 Reel, Cut Tape, MouseReel

onsemi Operational Amplifiers - Op Amps 5-18V Quad Lo Noise 7V/us Ind. Temp 22,252In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 16 MHz 7 V/us 2.5 mV 750 nA +/- 18 V +/- 5 V 8.4 mA 29 mA 80 dB 4.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33079 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-44V Single Lo PWR Industrial Temp 9,029In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 220 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33171 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-44V Dual Low Power Industrial Temp 35,540In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 440 uA 5 mA 80 dB 32 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33172 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-44V Quad Low Power Industrial Temp 6,820In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.8 MHz 2.1 V/us 5 mV 100 nA 44 V, +/- 22 V 3 V, +/- 1.5 V 1 mA 5 mA 80 dB 32 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C MC33174 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 2-18V Dual Low Power Industrial Temp 30,498In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 2 V/us 3 mV 500 nA 36 V, +/- 18 V 4 V, +/- 2 V 900 uA 80 mA 80 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MC33178 Reel, Cut Tape, MouseReel