STMicroelectronics TSV630 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single 48,302In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz DFN-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 8,880In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880kHz CMOS 500uA 1.5V to 5.5V 2,826In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60UA 880 KHZ OP AMP RAIL/RAIL IN/OUT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel